Inrush Current Limiter 120 Ohms ±20% 1 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL0812101A

DigiKey Part Number
570-SL0812101A-ND
Manufacturer
Manufacturer Product Number
SL0812101A
Description
ICL 120 OHM 20% 1A 8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 1 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
800 mOhms
Diameter
0.315" (8.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
5$1.90800$9.54
10$1.76000$17.60
50$1.46060$73.03
100$1.34760$134.76
250$1.21116$302.79
500$1.11670$558.35
1,000$1.02921$1,029.21
5,000$0.84977$4,248.85
Manufacturers Standard Package
Unit Price without GST:$2.30000
Unit Price with GST:$2.53000