Contactor DPST-NO (2 Form A) 25 A 36VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-252.RBBC

DigiKey Part Number
3385-XMC0-252.RBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-252.RBBC
Description
RELAY CONTACTOR DPST 25A 36V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 25 A 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
36VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
28.8 VDC
Must Release Voltage
3.6 VDC
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
50$24.89200$1,244.60
Manufacturers Standard Package
Unit Price without GST:$24.89200
Unit Price with GST:$27.38120