
AZSR250-2AE-5D | |
|---|---|
DigiKey Part Number | 3385-AZSR250-2AE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR250-2AE-5D |
Description | AZSR250-2AE-5D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 55 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 13850VA 1500W | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $25.42700 | $10,170.80 |
| Unit Price without GST: | $25.42700 |
|---|---|
| Unit Price with GST: | $27.96970 |


