
AZEV400-2AE1BG-6D | |
|---|---|
DigiKey Part Number | 3385-AZEV400-2AE1BG-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV400-2AE1BG-6D |
Description | AZEV400-2AE1BG-6D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 500 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 95°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $32.69187 | $9,807.56 |
| Unit Price without GST: | $32.69187 |
|---|---|
| Unit Price with GST: | $35.96106 |

