
AZDC007-1AE-5D | |
|---|---|
DigiKey Part Number | 3385-AZDC007-1AE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZDC007-1AE-5D |
Description | AZDC007-1AE-5D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 65VDC - Max | |
Load - Max Switching | 3250VA | |
Coil Current | 322.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.82543 | $3,130.17 |
| Unit Price without GST: | $7.82543 |
|---|---|
| Unit Price with GST: | $8.60797 |


