
AZ9731-1C-12DC3ED2 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC3ED2-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC3ED2 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, MINI-ISO, Sealed - Epoxy | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 20 | $4.49850 | $89.97 |
| 40 | $4.34400 | $173.76 |
| 60 | $4.25633 | $255.38 |
| 100 | $4.14840 | $414.84 |
| 260 | $3.95350 | $1,027.91 |
| 500 | $3.82532 | $1,912.66 |
| 1,000 | $3.69390 | $3,693.90 |
| Unit Price without GST: | $5.23000 |
|---|---|
| Unit Price with GST: | $5.75300 |

