
AZ9731-1C-12DC3D2 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC3D2-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC3D2 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, MINI-ISO | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 20 | $4.16650 | $83.33 |
| 40 | $4.02375 | $160.95 |
| 60 | $3.94233 | $236.54 |
| 100 | $3.84240 | $384.24 |
| 260 | $3.66196 | $952.11 |
| 500 | $3.54324 | $1,771.62 |
| 1,000 | $3.42150 | $3,421.50 |
| Unit Price without GST: | $4.85000 |
|---|---|
| Unit Price with GST: | $5.33500 |

