Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1A-12DC3ER1

DigiKey Part Number
3385-AZ9731-1A-12DC3ER1-ND
Manufacturer
Manufacturer Product Number
AZ9731-1A-12DC3ER1
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.8 VDC
Operate Time
7 ms
Release Time
5 ms
Features
MINI-ISO, Resistor, Sealed - Epoxy
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$4.67000$4.67
20$4.02750$80.55
40$3.88975$155.59
60$3.81100$228.66
100$3.71450$371.45
260$3.54000$920.40
500$3.42526$1,712.63
1,000$3.30760$3,307.60
Manufacturers Standard Package
Unit Price without GST:$4.67000
Unit Price with GST:$5.13700