AZ952-1C-6DSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $1.22619
Datasheet
Image for AZ952-1C-6DSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ952-1C-6DSE

DigiKey Part Number
3385-AZ952-1C-6DSE-ND
Manufacturer
Manufacturer Product Number
AZ952-1C-6DSE
Description
RELAY GENERAL PURPOSE SPDT 1A 6V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
220VAC, 60VDC - Max
Load - Max Switching
125VA, 30W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
5 ms
Release Time
1 ms
Operating Temperature
-25°C ~ 75°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
cURus, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
2,000$1.17918$2,358.36
Unit Price without GST:$1.17918
Unit Price with GST:$1.29710