AZ761-1C-24AE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $10.45496
Datasheet
Image for AZ761-1C-24AE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ761-1C-24AE

DigiKey Part Number
3385-AZ761-1C-24AE-ND
Manufacturer
Manufacturer Product Number
AZ761-1C-24AE
Description
RELAY GEN PURPOSE SPDT 12A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
3324VA, 360W
Coil Current
31.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VAC
Must Release Voltage
3.6 VAC
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
500$10.45496$5,227.48
Unit Price without GST:$10.45496
Unit Price with GST:$11.50046