
AZ2800-2A-240A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-240A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-240A |
Description | RELAY GEN PURPOSE DPST 40A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.43000 | $20.43 |
| 20 | $17.56800 | $351.36 |
| 40 | $16.96575 | $678.63 |
| 60 | $16.62267 | $997.36 |
| 100 | $16.20000 | $1,620.00 |
| 260 | $15.43762 | $4,013.78 |
| 500 | $14.93628 | $7,468.14 |
| 1,000 | $14.42242 | $14,422.42 |
| Unit Price without GST: | $20.43000 |
|---|---|
| Unit Price with GST: | $22.47300 |

