
AZ2150-1A-9DE | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1A-9DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1A-9DE |
Description | RELAY GEN PURPOSE SPST 40A 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 92.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 97 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.29800 | $32.98 |
| 40 | $3.07575 | $123.03 |
| 80 | $2.97050 | $237.64 |
| 120 | $2.91050 | $349.26 |
| 280 | $2.78900 | $780.92 |
| 520 | $2.70335 | $1,405.74 |
| 1,000 | $2.61569 | $2,615.69 |
| 5,000 | $2.41166 | $12,058.30 |
| Unit Price without GST: | $3.70000 |
|---|---|
| Unit Price with GST: | $4.07000 |



