



C40A3P | |
|---|---|
DigiKey Part Number | 288-1232-ND |
Manufacturer | |
Manufacturer Product Number | C40A3P |
Description | CIR BRKR MAG-HYDR 40A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.47000 | $148.47 |
| 8 | $116.55500 | $932.44 |
| 12 | $111.15083 | $1,333.81 |
| 52 | $93.49673 | $4,861.83 |
| 100 | $86.48570 | $8,648.57 |
| Unit Price without GST: | $148.47000 |
|---|---|
| Unit Price with GST: | $163.31700 |





