Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire

121510150

DigiKey Part Number
288-1097-ND
Manufacturer
Manufacturer Product Number
121510150
Description
CONN FERRULE DIN 16AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.11700$1.17
25$0.10920$2.73
50$0.10420$5.21
100$0.09910$9.91
250$0.09292$23.23
500$0.08846$44.23
1,000$0.08422$84.22
2,500$0.07894$197.35
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500