
BPI-3C1-10 | |
|---|---|
DigiKey Part Number | 2007-BPI-3C1-10-ND |
Manufacturer | |
Manufacturer Product Number | BPI-3C1-10 |
Description | PHOTO-INTERRUPTER SLOTTED TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.205" (5.2mm) NPN - Open Collector PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.205" (5.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 40 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.44835 | $8,967.00 |
| Unit Price without GST: | $0.44835 |
|---|---|
| Unit Price with GST: | $0.49319 |

