
BL-HJEGE33B-AV-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HJEGE33B-AV-TRB-ND |
Manufacturer | |
Manufacturer Product Number | BL-HJEGE33B-AV-TRB |
Description | LED ORG-RED/YL-GRN CLR 1210 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange-Red, Yellow-Green 620nm Orange-Red, 571nm Yellow-Green LED Indication - Discrete 2V Orange-Red, 2V Yellow-Green 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange-Red, 2V Yellow-Green | |
Current - Test | 20mA Orange-Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Orange-Red, 570nm Yellow-Green | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.18226 | $5,467.80 |
| Unit Price without GST: | $0.18226 |
|---|---|
| Unit Price with GST: | $0.20049 |

