MFR Recommended

AB-FB012BL-19700-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FB012BL-19700-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB012BL-19700-XA1 |
Description | LED MOD AB-FB BLUE LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB Blue Linear Light Strip, Flexible |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 445nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 120lm | |
Current - Test | 870mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 14 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 5000.00mm L x 15.00mm W | |
Height | 14.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

