AB-EZD05N-A3-K40 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: $0.70981
Datasheet
LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 12V 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZD05N-A3-K40

DigiKey Part Number
AB-EZD05N-A3-K40TR-ND - Tape & Reel (TR)
AB-EZD05N-A3-K40CT-ND - Cut Tape (CT)
AB-EZD05N-A3-K40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-EZD05N-A3-K40
Description
LED AB-EZD NEUT WHT 4000K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 12V 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AB-EZD05N-A3-K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K (3725K ~ 4275K)
Flux @ 85°C, Current - Test
45lm (Typ)
Flux @ 25°C, Current - Test
55lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.25800$12.58
100$0.93620$93.62
500$0.79358$396.79
1,000$0.74691$746.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70732$1,414.64
4,000$0.67377$2,695.08
6,000$0.65658$3,939.48
10,000$0.63718$6,371.80
14,000$0.62565$8,759.10
20,000$0.61441$12,288.20
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$1.96900