XCR3064XL-6VQG44C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 40
Unit Price: $6.48000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 1,291
Unit Price: $9.30000
Datasheet

Similar


Efinix, Inc.
In Stock: 263
Unit Price: $12.57000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3064XL-6VQG44C

DigiKey Part Number
XCR3064XL-6VQG44C-ND
Manufacturer
Manufacturer Product Number
XCR3064XL-6VQG44C
Description
IC CPLD 64MC 5.5NS 44VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3064XL-6VQG44C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
5.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1500
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes