
XC6VSX475T-1FF1759I | |
|---|---|
DigiKey Part Number | XC6VSX475T-1FF1759I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VSX475T-1FF1759I |
Description | IC FPGA 840 I/O 1759FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 SXT Field Programmable Gate Array (FPGA) IC 840 39223296 476160 1759-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 37200 | |
Number of Logic Elements/Cells | 476160 | |
Total RAM Bits | 39223296 | |
Number of I/O | 840 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1759-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38,571.52000 | $38,571.52 |
| Unit Price without GST: | $38,571.52000 |
|---|---|
| Unit Price with GST: | $42,428.67200 |




