
XC6VHX380T-2FFG1154I | |
|---|---|
DigiKey Part Number | XC6VHX380T-2FFG1154I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VHX380T-2FFG1154I |
Description | IC FPGA 320 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 HXT Field Programmable Gate Array (FPGA) IC 320 28311552 382464 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 29880 | |
Number of Logic Elements/Cells | 382464 | |
Total RAM Bits | 28311552 | |
Number of I/O | 320 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24,556.78000 | $24,556.78 |
| Unit Price without GST: | $24,556.78000 |
|---|---|
| Unit Price with GST: | $27,012.45800 |




