cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX20T-3FFG323C

DigiKey Part Number
XC5VLX20T-3FFG323C-ND
Manufacturer
Manufacturer Product Number
XC5VLX20T-3FFG323C
Description
IC FPGA 172 I/O 323FCBGA
Customer Reference
Detailed Description
Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 172 958464 19968 323-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VLX20T-3FFG323C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1560
Number of Logic Elements/Cells
19968
Total RAM Bits
958464
Number of I/O
172
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
323-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.