XC2C256-7PQG208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 0
Unit Price: $241.42000
Datasheet
208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C256-7PQG208I

DigiKey Part Number
XC2C256-7PQG208I-ND
Manufacturer
Manufacturer Product Number
XC2C256-7PQG208I
Description
IC CPLD 256MC 6.7NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C256-7PQG208I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
6.7 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
6000
Number of I/O
173
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes