
XA7A25T-1CPG238I | |
|---|---|
DigiKey Part Number | 122-2208-ND |
Manufacturer | |
Manufacturer Product Number | XA7A25T-1CPG238I |
Description | IC FPGA 150 I/O 238CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 XA Field Programmable Gate Array (FPGA) IC 150 1658880 23360 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1825 | |
Number of Logic Elements/Cells | 23360 | |
Total RAM Bits | 1658880 | |
Number of I/O | 150 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 238-CSBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $81.30429 | $569.13 |
| Unit Price without GST: | $81.30429 |
|---|---|
| Unit Price with GST: | $89.43472 |




