
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex-4 FPGA ML401 UNI Japan | |
Contents | Board(s) - Power Supply Not Included - | |
Utilized IC / Part | XC4VLX25 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

