Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SID480D25ZL-S

DigiKey Part Number
2040-ASR-SID480D25ZL-S-ND
Manufacturer
Manufacturer Product Number
ASR-SID480D25ZL-S
Description
SSR RELAY SPST-NO 25A 24-530V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 15VDC
Voltage - Load
24 V ~ 530 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$65.35000$65.35
Unit Price without GST:$65.35000
Unit Price with GST:$71.88500