
AMI-M11D-3-1-B-2 | |
|---|---|
DigiKey Part Number | AMI-M11D-3-1-B-2-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11D-3-1-B-2 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 1.86mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $10.76222 | $484.30 |
| Unit Price without GST: | $10.76222 |
|---|---|
| Unit Price with GST: | $11.83844 |

