
5SGXMA3E3H29C4G | |
|---|---|
DigiKey Part Number | 544-5SGXMA3E3H29C4G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMA3E3H29C4G |
Description | IC FPGA 600 I/O 780HBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 19456000 340000 780-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 128300 | |
Number of Logic Elements/Cells | 340000 | |
Total RAM Bits | 19456000 | |
Number of I/O | 600 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-HBGA (33x33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $6,607.91875 | $158,590.05 |
| Unit Price without GST: | $6,607.91875 |
|---|---|
| Unit Price with GST: | $7,268.71063 |

