Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 110K Logic Elements 925MHz 484-UBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSEBA6U19I7LN

DigiKey Part Number
5CSEBA6U19I7LN-ND
Manufacturer
Manufacturer Product Number
5CSEBA6U19I7LN
Description
IC SOC CORTEX-A9 925MHZ 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 110K Logic Elements 925MHz 484-UBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
925MHz
Primary Attributes
FPGA - 110K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-FBGA
Supplier Device Package
484-UBGA (19x19)
Number of I/O
MCU - 151, FPGA - 66
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
84$565.06131$47,465.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$565.06131
Unit Price with GST:$621.56744