Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1100000 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST110EN1F43E1VG

DigiKey Part Number
544-1ST110EN1F43E1VG-ND
Manufacturer
Manufacturer Product Number
1ST110EN1F43E1VG
Description
IC FPGA 440 I/O 1760FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1100000 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
137500
Number of Logic Elements/Cells
1100000
Number of I/O
440
Voltage - Supply
0.77V ~ 0.97V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1760-FBGA (42.5x42.5)
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
Tray
QuantityUnit PriceExt Price
3$40,399.31667$121,197.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$40,399.31667
Unit Price with GST:$44,439.24834