


RS50-3022-25-1018 | |
|---|---|
DigiKey Part Number | RS50-3022-25-1018-ND |
Manufacturer | |
Manufacturer Product Number | RS50-3022-25-1018 |
Description | RELAY GEN PURPOSE DPST 50A 18V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 18VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 15400VA | |
Coil Current | 26.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 6 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 674.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $61.86300 | $1,237.26 |
| Unit Price without GST: | $61.86300 |
|---|---|
| Unit Price with GST: | $68.04930 |

