Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ML253-5-S-LC | |
|---|---|
cms-digikey-product-number | 1920-ML253-5-S-LC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ML253-5-S-LC |
cms-description | PCB TERM BLK, 5.00MM, 3 POLE, SI |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | $1.96415 | $392.83 |
| Unit Price without GST: | $1.96415 |
|---|---|
| Unit Price with GST: | $2.16057 |

