



KU4100UL98 | |
|---|---|
DigiKey Part Number | 1920-KU4100UL98-ND |
Manufacturer | |
Manufacturer Product Number | KU4100UL98 |
Description | SWITCH 600V 100A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.82000 | $272.82 |
| Unit Price without GST: | $272.82000 |
|---|---|
| Unit Price with GST: | $300.10200 |

