Image for JX6/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX6/10

DigiKey Part Number
JX6/10-ND
Manufacturer
Manufacturer Product Number
JX6/10
Description
JUMPER CX6 10P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
10
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CP Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$11.99200$119.92
Manufacturers Standard Package
Unit Price without GST:$11.99200
Unit Price with GST:$13.19120