Parametric Equivalent

GMD-6M-10-DC125V | |
|---|---|
DigiKey Part Number | GMD-6M-10-DC125V-ND |
Manufacturer | |
Manufacturer Product Number | GMD-6M-10-DC125V |
Description | MINI CONTACTOR6A380440V 3P1 NO 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 125VDC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 125VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 100 VDC | |
Must Release Voltage | 12.5 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 35 ms | |
Coil Current | 24 mA | |
Coil Power | 3W | |
Coil Resistance | 5.2kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.47000 | $48.47 |
| Unit Price without GST: | $48.47000 |
|---|---|
| Unit Price with GST: | $53.31700 |


