
2ALP4LB-024/2BRK-2 | |
|---|---|
DigiKey Part Number | 1920-2ALP4LB-024/2BRK-2-ND |
Manufacturer | |
Manufacturer Product Number | 2ALP4LB-024/2BRK-2 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.07000 | $35.07 |
| Unit Price without GST: | $35.07000 |
|---|---|
| Unit Price with GST: | $38.57700 |

