
CDB25/3 | |
---|---|
DigiKey Part Number | 1920-CDB25/3-ND |
Manufacturer | |
Manufacturer Product Number | CDB25/3 |
Description | DIN DISTRIBUTION BLOCK, SCREW, 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 150 A 600 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-6 AWG | |
Load Side Wire/Stud Size | 2-12 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 150 A |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $48.43100 | $484.31 |
Unit Price without GST: | $48.43100 |
---|---|
Unit Price with GST: | $53.27410 |