
CB2420A | |
|---|---|
DigiKey Part Number | CB2420A-ND |
Manufacturer | |
Manufacturer Product Number | CB2420A |
Description | BATT CHARGER ENCLOSED 28.8V 20A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 28.8V 20A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Nickel Cadmium | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 28.8V | |
Charge Current - Max | 20A | |
Charge Time | 15 Hrs | |
Voltage - Input | 90 ~ 135VAC, 180 ~ 305VAC | |
Power - Max | - | |
Size / Dimension | 5.91" L x 5.32" W x 4.53" H (150.11mm x 135.13mm x 115.06mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,399.36000 | $1,399.36 |
| Unit Price without GST: | $1,399.36000 |
|---|---|
| Unit Price with GST: | $1,539.29600 |

