
CA710/10 | |
|---|---|
DigiKey Part Number | CA710/10-ND |
Manufacturer | |
Manufacturer Product Number | CA710/10 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Flat Pins - Angled |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CTS6U, CDSD6U, CDTTU | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $5.18350 | $103.67 |
| Unit Price without GST: | $5.18350 |
|---|---|
| Unit Price with GST: | $5.70185 |

