
C-TEC1205-5 | |
|---|---|
DigiKey Part Number | C-TEC1205-5-ND |
Manufacturer | |
Manufacturer Product Number | C-TEC1205-5 |
Description | ULTRACAPACITOR MODULE1224VDC 5KJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 12V | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 12V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Approval Agency | CE, cULus, UL508 | |
Size / Dimension | 6.417" L x 4.488" W (163.00mm x 114.00mm) | |
Height | 5.709" (145.00mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,738.27000 | $1,738.27 |
| Unit Price without GST: | $1,738.27000 |
|---|---|
| Unit Price with GST: | $1,912.09700 |

