
ASR-E120AC | |
|---|---|
DigiKey Part Number | ASR-E120AC-ND |
Manufacturer | |
Manufacturer Product Number | ASR-E120AC |
Description | I/O MODULE 8 DIG 4SS 110-240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 110 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Altech Smart Relay | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 110 ~ 240VAC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.56000 | $203.56 |
| Unit Price without GST: | $203.56000 |
|---|---|
| Unit Price with GST: | $223.91600 |

