
3C32UL | |
|---|---|
DigiKey Part Number | 3C32UL-ND |
Manufacturer | |
Manufacturer Product Number | 3C32UL |
Description | 3C32UL 32A CIRCUIT BREAKER C CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 32A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.44000 | $146.44 |
| Unit Price without GST: | $146.44000 |
|---|---|
| Unit Price with GST: | $161.08400 |

