
151914 | |
|---|---|
DigiKey Part Number | 2267-151914-ND |
Manufacturer | |
Manufacturer Product Number | 151914 |
Description | STOP LINE UP HERE OUTDOOR 3D FLO |
Customer Reference | |
Detailed Description | 24.00" L x 14.50" W (609.6mm x 368.3mm) White Legend, Red Background Aluminum |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Label Size | 24.00" L x 14.50" W (609.6mm x 368.3mm) | |
Material | Aluminum | |
Label Type | - |

