
RDC503052A | |
|---|---|
DigiKey Part Number | 4809-RDC503052ATR-ND - Tape & Reel (TR) 4809-RDC503052ACT-ND - Cut Tape (CT) 4809-RDC503052ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC503052A |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | RDC503052A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 5 | $2.27400 | $11.37 |
| 10 | $2.16500 | $21.65 |
| 25 | $2.03640 | $50.91 |
| 50 | $1.94820 | $97.41 |
| 100 | $1.86760 | $186.76 |
| 500 | $1.70532 | $852.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $1.62347 | $2,110.51 |
| 2,600 | $1.56991 | $4,081.77 |
| 3,900 | $1.54067 | $6,008.61 |
| 6,500 | $1.50587 | $9,788.16 |
| 9,100 | $1.48412 | $13,505.49 |
| Unit Price without GST: | $2.57000 |
|---|---|
| Unit Price with GST: | $2.82700 |











