4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4724 SL001

DigiKey Part Number
M4724SL001-ND
Manufacturer
Manufacturer Product Number
M4724 SL001
Description
CABLE 4COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.291" (7.39mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$3,806.12000$3,806.12
Manufacturers Standard Package
Unit Price without GST:$3,806.12000
Unit Price with GST:$4,186.73200
Alternate Length
CABLE 4CON 16AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: $535.55000
CABLE 4CON 16AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: $2,306.67000
CABLE 4COND 16AWG SHLD 1000'
In-Stock: 0
Unit Price: $5.55515