Heat Shrink Tubing, Flexible 1.378" (35.00mm) 1.7 to 1 Slate 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFLEX20 SL005

DigiKey Part Number
FFLEX20SL005-ND
Manufacturer
Manufacturer Product Number
FFLEX20 SL005
Description
HEATSHRINK 1.378" X 100' SLATE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.378" (35.00mm) 1.7 to 1 Slate 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.378" (35.00mm)
Inner Diameter - Recovered
0.748" (19.00mm)
Recovered Wall Thickness
0.079" (2.01mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-50°C ~ 200°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1.378" X 25' SLATE
In-Stock: 0
Unit Price: $2,783.32000