
FCLR1/2 CL007 | |
|---|---|
DigiKey Part Number | FCLR1/2CL007-ND |
Manufacturer | |
Manufacturer Product Number | FCLR1/2 CL007 |
Description | HEATSHRINK 1/2" X 50' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

