
F1051IN BK008 | |
|---|---|
DigiKey Part Number | F1051INBK008-ND |
Manufacturer | |
Manufacturer Product Number | F1051IN BK008 |
Description | HEATSHRINK 1" X 25' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.25000 | $256.25 |
| 2 | $235.67500 | $471.35 |
| 3 | $224.41333 | $673.24 |
| 5 | $216.53400 | $1,082.67 |
| Unit Price without GST: | $256.25000 |
|---|---|
| Unit Price with GST: | $281.87500 |



