15 Conductor Multi-Conductor Cable Gray 24 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B953151 GE321

DigiKey Part Number
B953151GE321-ND
Manufacturer
Manufacturer Product Number
B953151 GE321
Description
PROTEKT 24AWGUNSHIELDED164 FT
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 24 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.270" (6.86mm)
Mfr
Length
164.0' (50.0m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Oil Resistant, Rip Cord, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
15
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$260.32000$260.32
2$247.65000$495.30
3$240.48333$721.45
5$231.70000$1,158.50
7$226.05714$1,582.40
Manufacturers Standard Package
Unit Price without GST:$260.32000
Unit Price with GST:$286.35200