
AF1551/2 NA005 | |
|---|---|
DigiKey Part Number | AF1551/2NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF1551/2 NA005 |
Description | SLEEVING 0.5" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.500" (12.70mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.556" (14.12mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.42000 | $637.42 |
| 2 | $586.24500 | $1,172.49 |
| 3 | $558.24667 | $1,674.74 |
| 5 | $524.86600 | $2,624.33 |
| 7 | $521.86571 | $3,653.06 |
| Unit Price without GST: | $637.42000 |
|---|---|
| Unit Price with GST: | $701.16200 |

